There are no models available for this part yet.
Overview of 0387507508 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0387507508 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0387507508-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 432 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6870 | Buy Now | |
DISTI #
0387507508
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole - Trays (Alt: 0387507508) RoHS: Compliant Min Qty: 432 Package Multiple: 216 Container: Tray | 0 |
|
RFQ | ||
DISTI #
000000000001081469
|
Sager | Molex .375 TRI-BARRIER 08P PC | 0 |
|
Buy Now |