Part Details for 0387406302 by Molex
Overview of 0387406302 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387406302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387406302-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.438" Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8436 | Buy Now |
DISTI #
0387406302
|
Avnet Americas | Conn Barrier Strip 2 POS 11.11mm Solder ST Thru-Hole - Trays (Alt: 0387406302) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.3899 / $1.8693 | Buy Now |
DISTI #
MOL38740-6302
|
Heilind Electronics | SR BTS PC 2 ASY C | Americas - 0 in Stock |
|
$1.4919 / $1.6917 | Buy Now |
Part Details for 0387406302
0387406302 CAD Models
0387406302 Part Data Attributes:
|
0387406302
Molex
Buy Now
Datasheet
|
Compare Parts:
0387406302
Molex
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | THERMOPLASTIC, LOW PROFILE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |