Part Details for 0387406108 by Molex
Overview of 0387406108 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0387406108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387406108-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.438" Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9438 | Buy Now |
DISTI #
0387406108
|
Avnet Americas | Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387406108) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.1648 / $4.8948 | Buy Now |
DISTI #
MOL38740-6108
|
Heilind Electronics | SR BTS PC 8 ASY PCB BTS 7400 SERIES .438 | Americas - 0 in Stock |
|
$2.5224 / $3.2923 | Buy Now |
Part Details for 0387406108
0387406108 CAD Models
0387406108 Part Data Attributes
|
0387406108
Molex
Buy Now
Datasheet
|
Compare Parts:
0387406108
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | LOW PROFILE, POLYESTER ALLOY | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |