Part Details for 0387406103 by Molex
Overview of 0387406103 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0387406103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387406103-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.438" Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
228 In Stock |
|
$1.7475 / $4.0500 | Buy Now |
DISTI #
0387406103
|
Avnet Americas | Conn Barrier Strip 3 POS 11.11mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387406103) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$1.7497 / $2.3531 | Buy Now |
DISTI #
MOL38740-6103
|
Heilind Electronics | SR BTS PC 3 ASY | Americas - 0 in Stock |
|
$1.8781 / $2.1296 | Buy Now |
Part Details for 0387406103
0387406103 CAD Models
0387406103 Part Data Attributes
|
0387406103
Molex
Buy Now
Datasheet
|
Compare Parts:
0387406103
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Additional Feature | LOW PROFILE, POLYESTER ALLOY | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0387406103
This table gives cross-reference parts and alternative options found for 0387406103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387406103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0387104703 | Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0387406103 vs 0387104703 |