Part Details for 0387317204 by Molex
Overview of 0387317204 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387317204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23134-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.438" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
374 In Stock |
|
$2.8209 / $6.1500 | Buy Now |
DISTI #
0387317204
|
Avnet Americas | Conn Barrier Strip 4 POS 11.11mm Faston ST Panel Mount - Trays (Alt: 0387317204) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
V79:2366_22403501
|
Arrow Electronics | Conn Barrier Strip 4 POS 11.11mm Faston ST Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1522 | Americas - 3 |
|
$1.5120 | Buy Now |