Part Details for 0387307512 by Molex
Overview of 0387307512 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387307512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387307512-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.438" Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
140 In Stock |
|
$5.2874 / $9.5400 | Buy Now |
DISTI #
0387307512
|
Avnet Americas | Conn Barrier Strip 12 POS 11.11mm Solder ST Thru-Hole - Trays (Alt: 0387307512) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$4.5132 / $6.9800 | Buy Now |
DISTI #
MOL38730-7512
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL38730-7512 | Americas - 0 in Stock |
|
$4.8445 / $6.2211 | Buy Now |