Part Details for 0387306302 by Molex
Overview of 0387306302 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387306302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387306302-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.438" Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
539 In Stock |
|
$0.7935 / $1.9900 | Buy Now |
DISTI #
MOL38730-6302
|
Heilind Electronics | SR BTS PC 2 ASY C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000001081030
|
Sager | Molex SR BTS PC 2 ASY C | 0 |
|
Buy Now |