Part Details for 0387303105 by Molex
Overview of 0387303105 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387303105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23130-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.438" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
163 In Stock |
|
$2.3981 / $5.2300 | Buy Now |
DISTI #
0387303105
|
Avnet Americas | Conn Barrier Strip 5 POS 11.11mm Solder ST Panel Mount - Trays (Alt: 0387303105) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ |