Part Details for 0387300103 by Molex
Overview of 0387300103 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387300103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23129-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.438" Min Qty: 1 Lead time: 13 Weeks Container: Tray |
214 In Stock |
|
$1.6495 / $3.8300 | Buy Now |
DISTI #
0387300103
|
Avnet Americas | Conn Barrier Strip 3 POS 11.11mm Screw ST Panel Mount - Trays (Alt: 0387300103) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9951 / $2.6831 | Buy Now |
DISTI #
MOL38730-0103
|
Heilind Electronics | SR BTS CB 3 ASY PCB BTS 7300 SERIES .438 | Americas - 0 in Stock |
|
$1.5075 / $1.8000 | Buy Now |