Part Details for 0387244012 by Molex
Overview of 0387244012 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387244012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387244012-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.375" Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0341 | Buy Now |
DISTI #
0387244012
|
Avnet Americas | Conn Terminal Block 12 POS 9.53mm Solder ST Thru-Hole - Trays (Alt: 0387244012) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0415 / $4.0904 | Buy Now |
DISTI #
MOL38724-4012
|
Heilind Electronics | SR BTS PC CS 12 ASY | Americas - 0 in Stock |
|
$2.9104 / $3.2576 | Buy Now |