Part Details for 0387244010 by Molex
Overview of 0387244010 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387244010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387244010-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6056 | Buy Now |
DISTI #
0387244010
|
Avnet Americas | Conn Terminal Block 10 POS 9.53mm Solder ST Thru-Hole - Trays (Alt: 0387244010) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8427 / $5.1680 | Buy Now |
DISTI #
MOL38724-4010
|
Heilind Electronics | SR BTS PC CS 10 ASY | Americas - 0 in Stock |
|
$4.1248 / $4.6061 | Buy Now |