Part Details for 0387216704 by Molex
Overview of 0387216704 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387216704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5751-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3781 In Stock |
|
$1.6968 / $3.9400 | Buy Now |
DISTI #
0387216704
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Solder ST Panel Mount - Trays (Alt: 0387216704) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
RFQ | |
DISTI #
V99:2348_13988129
|
Arrow Electronics | Conn Barrier Strip 4 POS 9.53mm Faston ST Panel Mount 15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2218 | Americas - 58 |
|
$1.6740 | Buy Now |
DISTI #
61763861
|
Verical | Conn Barrier Strip 4 POS 9.53mm Faston ST Panel Mount 15A RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2218 | Americas - 58 |
|
$1.6740 | Buy Now |
DISTI #
38721-6704
|
TTI | Barrier Terminal Blocks .375 PCB 4P SINGLE Quick connect style RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 140 In Stock |
|
$1.6700 / $1.8400 | Buy Now |