Part Details for 0387215310 by Molex
Overview of 0387215310 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387215310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387215310-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9390 | Buy Now |
DISTI #
0387215310
|
Avnet Americas | Conn Barrier Strip 10 POS 9.5mm Solder RA Thru-Hole 15A/Contact - Trays (Alt: 0387215310) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for 0387215310
0387215310 CAD Models
0387215310 Part Data Attributes:
|
0387215310
Molex
Buy Now
|
Compare Parts:
0387215310
Molex
|
Samacsys Manufacturer | Molex |