-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13930-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1424 In Stock |
|
$2.4255 / $4.0000 | Buy Now |
DISTI #
29B6500
|
Avnet Americas | CONNECTOR BARRIER BLOCK STRIP 8 CIRCUIT - Bulk (Alt: 29B6500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$3.9900 / $4.2700 | Buy Now |
DISTI #
0387207508
|
Avnet Americas | Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207508) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days Container: Reel | 1200 Factory Stock |
|
$3.2324 / $4.3472 | Buy Now |
DISTI #
MOL38720-7508
|
Heilind Electronics | S/R BARR.375 8CKT PC TERM S M NO ENDS | Americas - 0 in Stock |
|
$3.4697 / $3.8746 | Buy Now |
DISTI #
38720-7508
|
TTI | Barrier Terminal Blocks PCB BARRIER TERMINAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1136 In Stock |
|
$2.8200 / $4.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0387207508
Molex
Buy Now
Datasheet
|
Compare Parts:
0387207508
Molex
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 0387207508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387207508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0387207408 | Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0387207508 vs 0387207408 |