Part Details for 0387207503 by Molex
Overview of 0387207503 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387207503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4398-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2034 In Stock |
|
$1.5592 / $3.4200 | Buy Now |
DISTI #
0387207503
|
Avnet Americas | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 25A/Contact - Trays (Alt: 0387207503) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MOL38720-7503
|
Heilind Electronics | S/R BARR.375 3CKT PC TERM S M NO ENDS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
38720-7503
|
TTI | Barrier Terminal Blocks PCB NO MNTG ENDS 3P w/clamp washer RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1295 In Stock |
|
$2.1000 / $3.1400 | Buy Now |
DISTI #
000000000001080560
|
Sager | Barrier Terminal Blocks .375 BARRIER 03P STYLE 5 | 0 |
|
Buy Now | |
DISTI #
0387207503
|
Avnet Asia | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 25A/Contact (Alt: 0387207503) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0387207503
0387207503 CAD Models
0387207503 Part Data Attributes
|
0387207503
Molex
Buy Now
Datasheet
|
Compare Parts:
0387207503
Molex
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0387207503
This table gives cross-reference parts and alternative options found for 0387207503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387207503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72R83-P | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 72R83-P |
7233-50 | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 7233-50 |
72R53-E | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 72R53-E |
6DTB-03-006 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 6DTB-03-006 |
7253-E | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 7253-E |
7183-45 | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 7183-45 |
7183-F | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 7183-F |
7153-F | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 7153-F |
5-1437652-5 | TE Connectivity | Check for Price | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | 0387207503 vs 5-1437652-5 |
7583-45 | Molex | Check for Price | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | 0387207503 vs 7583-45 |