Part Details for 0387207414 by Molex
Overview of 0387207414 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387207414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387207414-ND
|
DigiKey | CONN BARRIER STRP 14CIRC 0.375" Min Qty: 250 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8580 | Buy Now |
DISTI #
0387207414
|
Avnet Americas | Conn Barrier Strip 14 POS 9.53mm Solder Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207414) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Reel | 0 |
|
RFQ | |
DISTI #
0387207414
|
Avnet Americas | Conn Barrier Strip 14 POS 9.53mm Solder Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207414) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Reel | 0 |
|
RFQ |
Part Details for 0387207414
0387207414 CAD Models
0387207414 Part Data Attributes:
|
0387207414
Molex
Buy Now
Datasheet
|
Compare Parts:
0387207414
Molex
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0387207414
This table gives cross-reference parts and alternative options found for 0387207414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387207414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72414-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207414 vs 72414-C |
1546686-2 | (1546686-2) 6PCV-14-008=#6 TRIBARRIER | TE Connectivity | 0387207414 vs 1546686-2 |
1-1546468-4 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 0387207414 vs 1-1546468-4 |
72414-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207414 vs 72414-E |
DT-49-B01M-14 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 0387207414 vs DT-49-B01M-14 |
72414-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207414 vs 72414-45 |
72414-49 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207414 vs 72414-49 |
75514-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 0387207414 vs 75514-56 |
9-1437667-8 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | TE Connectivity | 0387207414 vs 9-1437667-8 |
1-1546821-4 | (1-1546821-4) 6DBL-14-007=6 SERIES ASSY | TE Connectivity | 0387207414 vs 1-1546821-4 |