Part Details for 0387207402 by Molex
Overview of 0387207402 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387207402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13928-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 1 Lead time: 11 Weeks Container: Tray |
6417 In Stock |
|
$1.1802 / $2.1800 | Buy Now |
DISTI #
0387207402
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 25A/Contact - Tape and Reel (Alt: 0387207402) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.1358 / $2.5903 | Buy Now |
DISTI #
MOL38720-7402
|
Heilind Electronics | SR BTS PC 2 ASY | Americas - 0 in Stock |
|
$2.0134 / $2.2819 | Buy Now |
Part Details for 0387207402
0387207402 CAD Models
0387207402 Part Data Attributes:
|
0387207402
Molex
Buy Now
Datasheet
|
Compare Parts:
0387207402
Molex
Barrier Strip Terminal Block, 25A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |