Part Details for 0387206310 by Molex
Overview of 0387206310 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387206310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13927-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
338 In Stock |
|
$4.4150 / $8.8300 | Buy Now |
DISTI #
0387206310
|
Avnet Americas | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0387206310) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6960 / $5.7162 | Buy Now |
DISTI #
MOL38720-6310
|
Heilind Electronics | SR BTS PC 10 ASY C | Americas - 0 in Stock |
|
$3.9673 / $5.0947 | Buy Now |
Part Details for 0387206310
0387206310 CAD Models
0387206310 Part Data Attributes:
|
0387206310
Molex
Buy Now
Datasheet
|
Compare Parts:
0387206310
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |