Part Details for 0387206303 by Molex
Overview of 0387206303 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387206303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5740-ND
|
DigiKey | CONN BARRIER STRIP 3CIRC 0.375" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
895 In Stock |
|
$1.5628 / $3.4300 | Buy Now |
DISTI #
0387206303
|
Avnet Americas | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387206303) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
387206303
|
Avnet Americas | Conn Barrier Strip 3 POS 9.52mm Solder ST Thru-Hole 15A/Contact - Trays (Alt: 387206303) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
V36:1790_13973974
|
Arrow Electronics | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2242 | Americas - 507 |
|
$1.3070 / $2.0750 | Buy Now |
DISTI #
MOL38720-6303
|
Heilind Electronics | SR BTS PC 3 ASY C | Americas - 0 in Stock |
|
$1.6666 / $1.8888 | Buy Now |
DISTI #
64559015
|
Verical | Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 507 |
|
$2.0750 | Buy Now |
DISTI #
38720-6303
|
TTI | Barrier Terminal Blocks PCB NO MNTG ENDS 3P RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1001 In Stock |
|
$1.7500 / $1.9500 | Buy Now |
DISTI #
000000000001080478
|
Sager | Barrier Terminal Blocks .375 BARRIER 03P STYLE 5 | 0 |
|
Buy Now |
Part Details for 0387206303
0387206303 CAD Models
0387206303 Part Data Attributes
|
0387206303
Molex
Buy Now
Datasheet
|
Compare Parts:
0387206303
Molex
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |