Part Details for 0387206206 by Molex
Overview of 0387206206 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387206206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5745-ND
|
DigiKey | CONN BARRIER STRIP 6CIRC 0.375" Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
309 In Stock |
|
$2.9738 / $6.4800 | Buy Now |
DISTI #
0387206206
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387206206) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.7984 / $3.7635 | Buy Now |
DISTI #
72K2044
|
Avnet Americas | Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 72K2044) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 88 Partner Stock |
|
$3.9400 / $5.5500 | Buy Now |
DISTI #
MOL38720-6206
|
Heilind Electronics | SR BTS PC 6 ASY | Americas - 0 in Stock |
|
$3.0037 / $3.3543 | Buy Now |
DISTI #
38720-6206
|
TTI | Barrier Terminal Blocks .375 PCB 6P PC terminal style RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 257 In Stock |
|
$3.2600 / $4.5800 | Buy Now |
Part Details for 0387206206
0387206206 CAD Models
0387206206 Part Data Attributes:
|
0387206206
Molex
Buy Now
Datasheet
|
Compare Parts:
0387206206
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0387206206
This table gives cross-reference parts and alternative options found for 0387206206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387206206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0387112206 | Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 0387206206 vs 0387112206 |