Part Details for 0387200318 by Molex
Overview of 0387200318 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387200318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387200318-ND
|
DigiKey | CONN BARRIER STRP 18CIRC 0.375" Min Qty: 250 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8579 | Buy Now |
DISTI #
000000000002972713
|
Sager | Barrier Terminal Blocks SR BTS CB 18 ASY C | 0 |
|
Buy Now |
Part Details for 0387200318
0387200318 CAD Models
0387200318 Part Data Attributes
|
0387200318
Molex
Buy Now
Datasheet
|
Compare Parts:
0387200318
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | THERMOPLASTIC POLYURETHANE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0387200318
This table gives cross-reference parts and alternative options found for 0387200318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0387200318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSB3FF1807216 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 0387200318 vs SSB3FF1807216 |
SSB3FM18020115NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 0387200318 vs SSB3FM18020115NN |
RSB3RM1817123 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 0387200318 vs RSB3RM1817123 |
SSB3FP18030111NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 0387200318 vs SSB3FP18030111NN |
RSB3VP18120221 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 0387200318 vs RSB3VP18120221 |
SSB3FM18121116NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 0387200318 vs SSB3FM18121116NN |
RSB3RT18170224 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 0387200318 vs RSB3RT18170224 |
RSB3RP1814223 | TE Connectivity | Check for Price | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 0387200318 vs RSB3RP1814223 |
SSB3FM18030212NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 0387200318 vs SSB3FM18030212NN |
RSB3RT18120218 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | 0387200318 vs RSB3RT18120218 |