Part Details for 0387112212 by Molex
Overview of 0387112212 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387112212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387112212-ND
|
DigiKey | CONN BARRIER STRP 12CIRC 0.375" Min Qty: 285 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9805 | Buy Now |
DISTI #
0387112212
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole - Tape and Reel (Alt: 0387112212) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Container: Reel | 0 |
|
RFQ | |
DISTI #
C1S516501686066
|
Chip1Stop | Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole RoHS: Compliant | 163 |
|
$2.5900 | Buy Now |
Part Details for 0387112212
0387112212 CAD Models
0387112212 Part Data Attributes
|
0387112212
Molex
Buy Now
Datasheet
|
Compare Parts:
0387112212
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | LOW PROFILE, POLYESTER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |