Part Details for 0387112204 by Molex
Overview of 0387112204 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0387112204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23110-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.375" Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
0387112204
|
Avnet Americas | Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387112204) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
RFQ |
Part Details for 0387112204
0387112204 CAD Models
0387112204 Part Data Attributes:
|
0387112204
Molex
Buy Now
Datasheet
|
Compare Parts:
0387112204
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLYESTER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |