Part Details for 0387107508 by Molex
Overview of 0387107508 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387107508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387107508-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.375" Min Qty: 250 Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
$5.4529 | Buy Now |
DISTI #
0387107508
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Trays (Alt: 0387107508) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
V99:2348_13986830
|
Arrow Electronics | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1832 | Americas - 250 |
|
$0.0911 / $0.4788 | Buy Now |
DISTI #
MOL38710-7508
|
Heilind Electronics | SR BTS PC 8 ASY C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
29529415
|
Verical | Conn Barrier Strip 8 POS 9.53mm Solder ST Thru-Hole 15A/Contact RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1832 | Americas - 250 |
|
$0.4788 | Buy Now |
DISTI #
000000000001080136
|
Sager | Molex SR BTS PC 8 ASY C | 0 |
|
Buy Now |