Part Details for 0387107505 by Molex
Overview of 0387107505 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387107505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387107505-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5220 | Buy Now |
DISTI #
0387107505
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Trays (Alt: 0387107505) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7729 / $5.0742 | Buy Now |
DISTI #
MOL38710-7505
|
Heilind Electronics | SR BTS PC 5 ASY C | Americas - 187 in Stock |
|
$4.0499 / $4.5225 | Buy Now |
DISTI #
MOL38710-7505
|
Interstate Connecting Components | SR BTS PC 5 ASY C | 62 |
|
$4.0499 / $4.5225 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$1.2500 / $1.9200 | Buy Now |