Part Details for 0387106309 by Molex
Overview of 0387106309 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387106309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23109-ND
|
DigiKey | CONN BARRIER STRIP 9CIRC 0.375" Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
567 In Stock |
|
$2.9541 / $6.4400 | Buy Now |
DISTI #
0387106309
|
Avnet Americas | Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Trays (Alt: 0387106309) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$5.1642 / $7.9869 | Buy Now |
DISTI #
MOL38710-6309
|
Heilind Electronics | SR BTS PC 9 ASY C | Americas - 0 in Stock |
|
$5.4618 / $7.1185 | Buy Now |
DISTI #
0387106309
|
Avnet Americas | Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Trays (Alt: 0387106309) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$5.1642 / $7.9869 | Buy Now |
DISTI #
0387106309
|
Avnet Asia | Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole 15A/Contact (Alt: 0387106309) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks, 5 Days | 0 |
|
RFQ |