Part Details for 0387106302 by Molex
Overview of 0387106302 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387106302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387106302-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.375" Min Qty: 250 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4651 | Buy Now |
DISTI #
0387106302
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 15A/Contact - Bulk (Alt: 0387106302) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8586 / $2.4995 | Buy Now |
DISTI #
MOL38710-6302
|
Heilind Electronics | SR BTS PC 2 ASY C | Americas - 0 in Stock |
|
$1.9951 / $2.2620 | Buy Now |