Part Details for 0387044902 by Molex
Overview of 0387044902 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387044902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387044902-ND
|
DigiKey | CONN BARRIER STRIP 2CIRC 0.325" Min Qty: 1482 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5166 | Buy Now |
DISTI #
0387044902
|
Avnet Americas | Conn Terminal Block 2 POS 8.26mm Solder ST Thru-Hole - Bulk (Alt: 0387044902) RoHS: Not Compliant Min Qty: 1482 Package Multiple: 1482 Lead time: 9 Weeks, 0 Days Container: Bulk | 360 |
|
$1.6988 / $1.9645 | Buy Now |
DISTI #
MOL38704-4902
|
Heilind Electronics | SR BTS PC CS 2 ASY C | Americas - 0 in Stock |
|
$1.6603 / $1.6851 | Buy Now |