Part Details for 0387044104 by Molex
Overview of 0387044104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0387044104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0387044104-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.325" Min Qty: 250 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3424 | Buy Now |
DISTI #
0387044104
|
Avnet Americas | SR BTS PC CS 4 ASY C - Trays (Alt: 0387044104) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.7660 / $2.3751 | Buy Now |
DISTI #
MOL38704-4104
|
Heilind Electronics | SR BTS PC CS 4 ASY C | Americas - 0 in Stock |
|
$1.6866 / $1.9231 | Buy Now |