Part Details for 0387006304 by Molex
Overview of 0387006304 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0387006304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20047-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.325" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
453 In Stock |
|
$1.3750 / $2.2600 | Buy Now |
DISTI #
0387006304
|
Avnet Americas | Conn Barrier Strip 4 POS 8.25mm Solder ST Thru-Hole 15A/Contact - Tape and Reel (Alt: 0387006304) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.2230 / $2.9896 | Buy Now |
DISTI #
MOL38700-6304
|
Heilind Electronics | SR BTS PC 4 ASY C | Americas - 0 in Stock |
|
$2.3861 / $2.7056 | Buy Now |
Part Details for 0387006304
0387006304 CAD Models
0387006304 Part Data Attributes:
|
0387006304
Molex
Buy Now
Datasheet
|
Compare Parts:
0387006304
Molex
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYESTER | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |