Part Details for 0386608805 by Molex
Overview of 0386608805 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0386608805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7453-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.5" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
598 In Stock |
|
$10.0546 / $13.1500 | Buy Now |
DISTI #
38660-8805
|
TTI | Barrier Terminal Blocks .500" 5P TRI-BARRIER W/MOUNT ENDS RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Each | Americas - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 503 |
|
RFQ |
Part Details for 0386608805
0386608805 CAD Models
0386608805 Part Data Attributes
|
0386608805
Molex
Buy Now
Datasheet
|
Compare Parts:
0386608805
Molex
Barrier Strip Terminal Block, 45A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLYSULFONE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 45 A | |
Rated Voltage | 600 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 0386608805
This table gives cross-reference parts and alternative options found for 0386608805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0386608805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6655-E | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 0386608805 vs 6655-E |
386607605 | Barrier Strip Terminal Block, 45A, 1 Row(s), 1 Deck(s) | Molex | 0386608805 vs 386607605 |