There are no models available for this part yet.
Overview of 0386006621 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0386006621 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0386006621
|
Avnet Americas | Conn Barrier Strip 21 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Tape and Reel (Alt: 0386006621) RoHS: Compliant Min Qty: 250 Package Multiple: 10 Container: Reel | 0 |
|
RFQ |
CAD Models for 0386006621 by Molex
Part Data Attributes for 0386006621 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYESTER ALLOY
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
21
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
18 AWG
|
Alternate Parts for 0386006621
This table gives cross-reference parts and alternative options found for 0386006621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0386006621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WWV-21-008 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 0386006621 vs WWV-21-008 |
WWV-21-006 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 0386006621 vs WWV-21-006 |