Part Details for 0386006608 by Molex
Results Overview of 0386006608 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0386006608 Information
0386006608 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for 0386006608
0386006608 CAD Models
0386006608 Part Data Attributes
|
0386006608
Molex
Buy Now
Datasheet
|
Compare Parts:
0386006608
Molex
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYESTER ALLOY | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 18 AWG |
Alternate Parts for 0386006608
This table gives cross-reference parts and alternative options found for 0386006608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0386006608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6118-W | Molex | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs 6118-W |
WWV-08-006 | TE Connectivity | Check for Price | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | 0386006608 vs WWV-08-006 |
RSB2VP08110213 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs RSB2VP08110213 |
6158-W | Molex | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs 6158-W |
RSB2VP08110216 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs RSB2VP08110216 |
RSB2VP08110212 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs RSB2VP08110212 |
6018-59 | Molex | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs 6018-59 |
6158-45 | Molex | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs 6158-45 |
6018-50 | Molex | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs 6018-50 |
6058-C | Molex | Check for Price | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | 0386006608 vs 6058-C |