Part Details for 0383-2-17-15-34-14-02-0 by Mill-Max Mfg Corp
Overview of 0383-2-17-15-34-14-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NLB | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-334NLC | Coilcraft Inc | General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 0383-2-17-15-34-14-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2772
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill-Max 0383-2-17-15-34-14-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $3.0800 | Buy Now |
DISTI #
0383-2-17-15-34-14-02-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8119 | Buy Now |
DISTI #
575-383217153414020
|
Mouser Electronics | Circuit Board Hardware - PCB Receptacle with Wire Wrap Tail RoHS: Compliant | 0 |
|
$1.7900 / $1.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.5000 | Buy Now |
DISTI #
000000000003626061
|
Sager | Circuit Board Hardware - PCB Receptacle with Wire Wrap Tail Min Qty: 1000 | 0 |
|
$0.7625 / $3.4100 | Buy Now |
Part Details for 0383-2-17-15-34-14-02-0
0383-2-17-15-34-14-02-0 CAD Models
0383-2-17-15-34-14-02-0 Part Data Attributes
|
0383-2-17-15-34-14-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0383-2-17-15-34-14-02-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |