Part Details for 038083-000 by TE Connectivity
Overview of 038083-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 038083-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
038083-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 038083-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,400.6364 / $1,685.5116 | Buy Now |
DISTI #
RYCD-500-0255-553-2
|
Heilind Electronics | 038083-000 | Americas - 0 in Stock |
|
$1,745.5590 | Buy Now |
|
Onlinecomponents.com | D-500-0255-553-2 | 0 |
|
$1,424.9700 / $2,670.7000 | Buy Now |
DISTI #
038083-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 038083-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,400.6364 / $1,685.5116 | Buy Now |
DISTI #
038083-000
|
Avnet Americas | DATABUS HARNESSES - Bulk (Alt: 038083-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,400.6364 / $1,685.5116 | Buy Now |
DISTI #
RYCD-500-0255-553-2
|
Interstate Connecting Components | 038083-000 | 0 |
|
$1,745.5590 | Buy Now |
|
Master Electronics | D-500-0255-553-2 | 0 |
|
$1,424.9700 / $2,670.7000 | Buy Now |
Part Details for 038083-000
038083-000 CAD Models
038083-000 Part Data Attributes:
|
038083-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
038083-000
TE Connectivity
Data Bus ( MIL-STD-1553 ) Components; D-500-0255-553-2 ( Raychem )
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 125 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |