Part Details for 0380760000 by Weidmüller Interface GmbH & Co. KG
Overview of 0380760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0380760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9390
|
Newark | Din Rail Terminal Block, 2Pos, 2Awg, No. Of Positions:2Positions, Wire Size Awg Min:12Awg, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Wire Connection Method:Screw, Rated Current:125A, Rated Voltage:800V, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 0380760000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$3.3900 | Buy Now |
DISTI #
281-4132-ND
|
DigiKey | CONN TERM BLK FEED THRU 2-12 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$8.5092 / $12.3500 | Buy Now |
DISTI #
0380760000
|
Avnet Americas | SAK 35/35,SLOT HEAD,PA,BG -EA - Bulk (Alt: 0380760000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$17.4238 | Buy Now |
DISTI #
470-0380760000
|
Mouser Electronics | DIN Rail Terminal Blocks SAK 35/35 RoHS: Compliant | 71 |
|
$17.1600 / $20.7500 | Buy Now |
|
Onlinecomponents.com | Sak Terminal With Screw Connection RoHS: Compliant |
30 In Stock 17 Factory Stock |
|
$18.2900 / $23.5900 | Buy Now |
DISTI #
51685423
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw DIN Rail RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2006 | Americas - 29 |
|
$24.7520 / $30.6670 | Buy Now |
|
Master Electronics | Sak Terminal With Screw Connection RoHS: Compliant |
30 In Stock 17 Factory Stock |
|
$18.2900 / $23.5900 | Buy Now |