Part Details for 0380620000 by Weidmüller Interface GmbH & Co. KG
Overview of 0380620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0380620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9388
|
Newark | Sak 16/35,krg, bn |Weidmuller 0380620000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0380620000
|
Avnet Americas | Conn Feed-Thru 2 POS Screw Cable Mount 80A - Bulk (Alt: 0380620000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 80A RoHS: Compliant |
21 In Stock |
|
$5.1400 / $9.3500 | Buy Now |
DISTI #
51700509
|
Verical | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 80A RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 1312 | Americas - 21 |
|
$7.3970 / $12.1550 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$3.0000 / $4.6200 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 80A RoHS: Compliant |
21 In Stock |
|
$5.1400 / $9.3500 | Buy Now |