Part Details for 038056 SAK6/35 by Weidmüller Interface GmbH & Co. KG
Overview of 038056 SAK6/35 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 038056 SAK6/35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M9778
|
Newark | Terminal Block, Din Rail, 2 Position, 22-8Awg, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:6Mmâ², Wire Connection Method:Screw, Rated Current:36A, Rated Voltage:550V Rohs Compliant: Yes |Weidmuller 038056 SAK6/35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 210 |
|
$4.1900 | Buy Now |