Part Details for 0380360000 by Weidmüller Interface GmbH & Co. KG
Overview of 0380360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0380360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M8272
|
Newark | End Plate, Ask1 Fuse Terminal Block, For Use With:Ask1 Fuse Terminal Blocks, Accessory Type:End Plate, Product Range:- Rohs Compliant: Yes |Weidmuller 0380360000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 151 |
|
$1.3400 / $2.9100 | Buy Now |
DISTI #
281-4129-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
158 In Stock |
|
$1.3468 / $2.6000 | Buy Now |
DISTI #
0380360000
|
Avnet Americas | Conn Fuse Terminal 1 POS Solder/Screw ST SMD 16A - Bag (Alt: 0380360000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$1.1907 / $1.3716 | Buy Now |
DISTI #
17M8272
|
Avnet Americas | Conn Fuse Terminal 1 POS Solder/Screw ST SMD 16A - Bulk (Alt: 17M8272) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 151 Partner Stock |
|
$1.7200 / $2.7600 | Buy Now |
DISTI #
470-0380360000
|
Mouser Electronics | Terminal Block Tools & Accessories AP ASK1 RoHS: Compliant | 487 |
|
$1.2900 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Accessory - ASK1 Fuse Terminal Blocks - End Plate. |
423 In Stock 1150 Factory Stock |
|
$1.2500 / $2.1600 | Buy Now |
DISTI #
51612446
|
Verical | Connector Accessories End Plate Beige Min Qty: 40 Package Multiple: 20 Date Code: 1805 | Americas - 420 |
|
$2.2478 / $2.8742 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, PLATE ITEM, POLYAMIDE66 | 275 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, PLATE ITEM, POLYAMIDE66 | 4 |
|
$2.8080 / $3.7440 | Buy Now |
DISTI #
0380360000
|
Avnet Americas | Conn Fuse Terminal 1 POS Solder/Screw ST SMD 16A - Bag (Alt: 0380360000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$1.1907 / $1.3716 | Buy Now |