Part Details for 0380260000 by Weidmüller Interface GmbH & Co. KG
Overview of 0380260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0380260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B9371
|
Newark | Din Rail Terminal Block, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 0380260000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 310 |
|
$4.0900 / $8.2100 | Buy Now |
DISTI #
281-4128-ND
|
DigiKey | CONN TERM BLK GROUND 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
56 In Stock |
|
$3.6151 / $6.2300 | Buy Now |
DISTI #
10B9371
|
Avnet Americas | Conn Terminal Block 2 POS Screw Cable Mount - Bulk (Alt: 10B9371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 480 Partner Stock |
|
$5.3800 / $8.2100 | Buy Now |
DISTI #
0380260000
|
Avnet Americas | Conn Terminal Block 2 POS Screw Cable Mount - Bulk (Alt: 0380260000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.6404 | Buy Now |
DISTI #
470-0380260000
|
Mouser Electronics | DIN Rail Terminal Blocks AKE 4 | 256 |
|
$3.6100 / $6.2300 | Buy Now |
DISTI #
WEI0380260000
|
Heilind Electronics | AKE 4,PA,GN/YL R20, B, V4 | Americas - 30 in Stock |
|
$4.9733 / $5.9680 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS Screw Cable Mount RoHS: Compliant |
255 In Stock 1671 Factory Stock |
|
$3.6400 / $6.8800 | Buy Now |
DISTI #
60293312
|
Verical | Conn Terminal Block 2 POS Screw T DIN Rail RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1404 | Americas - 255 |
|
$4.9010 / $8.9440 | Buy Now |
DISTI #
WEI0380260000
|
Interstate Connecting Components | AKE 4,PA,GN/YL R20, B, V4 | 10 |
|
$4.9733 / $5.9680 | Buy Now |
DISTI #
0380260000
|
Avnet Abacus | Conn Terminal Block 2 POS Screw Cable Mount (Alt: 0380260000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |