Part Details for 0380021284 by Molex
Overview of 0380021284 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0380021284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4424-ND
|
DigiKey | JUMPER TERM BLK 3POS SPADE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7931 In Stock |
|
$0.5810 / $1.1600 | Buy Now |
DISTI #
0380021284
|
Avnet Americas | Jumper Terminal - Trays (Alt: 0380021284) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7061 | Buy Now |
DISTI #
MOL38002-1284
|
Heilind Electronics | JTERM EDGEON SQUARE 3 NI .375 CNTR | Americas - 0 in Stock |
|
$0.5834 | Buy Now |
DISTI #
38002-1284
|
TTI | Terminal Block Tools & Accessories TERMINAL EDGE ON RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.5600 / $1.1200 | Buy Now |