037390-1077
ITT Interconnect Solutions
Description: MIL Series Connector,

Overview of 037390-1077 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
107755-HMC454ST89 Analog Devices HMC454ST89 Evaluation PCB, 900
107749-HMC454ST89 Analog Devices HMC454ST89 Evaluation PCB, 190
107712-HMC369LP3 Analog Devices HMC369LP3 Evaluation PCB

Price & Stock for 037390-1077 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   0
  • 13 $259.0500
  • 25 $142.6300
  • 38 $99.0500
  • 50 $97.0700
$97.0700 / $259.0500 Buy Now
Master Electronics   0
  • 13 $259.0500
  • 25 $142.6300
  • 38 $99.0500
  • 50 $97.0700
$97.0700 / $259.0500 Buy Now

CAD Models for 037390-1077 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 037390-1077 by ITT Interconnect Solutions

037390-1077
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
4
Coupling Type
THREADED
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
NEOPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
Shell Size
32
Termination Type
CRIMP
Total Number of Contacts
4
Unique Insert Number
32-17
Want to compare parts?
  1. 037390-1077
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 037390-1077 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 037390-1077 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 037390-1077 would you like to use for your alert(s)?
  • Please alert me when 037390-1077 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 037390-1077 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 037390-1077 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 037390-1077 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 037390-1077.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 037390-1077 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: