Part Details for 037103000000 by Industrial Shields
Overview of 037103000000 by Industrial Shields
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 037103000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2198-037103000000-ND
|
DigiKey | TOUCHBERRY 10.1" PANEL PC (4GB R Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$649.0000 / $768.0900 | Buy Now |
DISTI #
244-037103000000
|
Mouser Electronics | Panel PCs Panel PC Raspberry Pi 4 basedIndustrial Automation with the new R?aspberry Pi RoHS: Compliant | 0 |
|
$440.6900 / $457.6300 | Order Now |
Part Details for 037103000000
037103000000 CAD Models
037103000000 Part Data Attributes
|
037103000000
Industrial Shields
Buy Now
|
Compare Parts:
037103000000
Industrial Shields
|
Samacsys Manufacturer | Industrial Shields |