Part Details for 03710.35.10 by General Cable Technologies Corporation
Results Overview of 03710.35.10 by General Cable Technologies Corporation
- Distributor Offerings: (0 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
03710.35.10 Information
                            03710.35.10 by General Cable Technologies Corporation is a Terminal and Terminal Block.
                            Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
                        
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 10132797-037100LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 30 position, 5.3mm height plug connector. | |
| 89037-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
| 89037-103LF | Amphenol Communications Solutions | 4 Row Signal Receptacle, Right Angle, Solder-to-Board |