Part Details for 037-1310-01-205 by Dialight
Overview of 037-1310-01-205 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KXB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for 037-1310-01-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86M6598
|
Newark | Lamp Holders & Accessories Min Panel Ind Rohs Compliant: Yes |Dialight 037-1310-01-205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3300 / $55.8700 | Buy Now |
DISTI #
645-037-1310-01-205
|
Mouser Electronics | Lamp Holders & Accessories MIN PANEL IND RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 9/16in Incand. PMI Base | 0 |
|
$35.5800 / $68.4500 | Buy Now |
DISTI #
000000000000304184
|
Sager | Lamp Holders & Accessories MIN PANEL IND | 0 |
|
Buy Now |