Part Details for 0367831206 by Molex
Overview of 0367831206 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0367831206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0367831206-ND
|
DigiKey | CONN HEADER R/A 12POS 3.2MM Min Qty: 2304 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6090 | Buy Now |
DISTI #
0367831206
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Carton - Bulk (Alt: 0367831206) RoHS: Compliant Min Qty: 1680 Package Multiple: 168 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003837115
|
Sager | Automotive Connectors 12 CKT MX120G HEADER ASSEMBLY BLUE | 0 |
|
Buy Now |
Part Details for 0367831206
0367831206 CAD Models
0367831206 Part Data Attributes
|
0367831206
Molex
Buy Now
Datasheet
|
Compare Parts:
0367831206
Molex
Board Connector, 12 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 20000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |