Part Details for 0367570105 by Molex
Overview of 0367570105 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0367570105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0367570105-ND
|
DigiKey | CONN HEADER VERT 9POS 6.35MM Min Qty: 2080 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8620 | Buy Now |
DISTI #
0367570105
|
Avnet Americas | MLX Power Connector Header with Pin Terminal 6.35mm Pitch Vertical 9 Circuits Nylon 6/6 94V-2 Tin Plating Natural Lead-Free Glow Wire Capable with CTI of 325V - Bulk (Alt: 0367570105) RoHS: Compliant Min Qty: 2080 Package Multiple: 520 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6265 / $0.9771 | Buy Now |
DISTI #
MOL36757-0105
|
Heilind Electronics | MLX 9CKT ASSY WITH PIN TERM G OW WIRE | Americas - 0 in Stock |
|
$0.7260 / $0.8785 | Buy Now |
Part Details for 0367570105
0367570105 CAD Models
0367570105 Part Data Attributes
|
0367570105
Molex
Buy Now
Datasheet
|
Compare Parts:
0367570105
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |