Part Details for 0366420001 by Molex
Overview of 0366420001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0366420001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17858-ND
|
DigiKey | CONN HEADER VERT 6POS 3.96MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
568 In Stock |
|
$0.7250 / $1.7600 | Buy Now |
DISTI #
0366420001
|
Avnet Americas | Conn Wire to Board M 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0366420001) RoHS: Compliant Min Qty: 3360 Package Multiple: 1120 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6749 | Buy Now |
DISTI #
V36:1790_16242844
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2238 | Americas - 1073 |
|
$0.6534 / $1.1350 | Buy Now |
DISTI #
MOL36642-0001
|
Heilind Electronics | 6 CKT STRAIGHT HDR ASLY MATTE FINISH | Americas - 0 in Stock |
|
$0.7270 / $0.8360 | Buy Now |
DISTI #
67389778
|
Verical | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2238 | Americas - 1073 |
|
$1.1350 | Buy Now |
DISTI #
36642-0001
|
TTI | Headers & Wire Housings 6 CKT STRAIGHT HDR A DR ASLY MATTE FINISH RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2296 In Stock |
|
$0.8000 / $0.8800 | Buy Now |
Part Details for 0366420001
0366420001 CAD Models
0366420001 Part Data Attributes
|
0366420001
Molex
Buy Now
Datasheet
|
Compare Parts:
0366420001
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |