Part Details for 0366380003 by Molex
Overview of 0366380003 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0366380003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13375-ND
|
DigiKey | CONN HEADER BRD EDGE 48POS Min Qty: 1 Lead time: 11 Weeks Container: Box |
131 In Stock |
|
$19.5028 / $26.3400 | Buy Now |
DISTI #
0366380003
|
Avnet Americas | Conn CMC HDR 48 POS Solder RA Thru-Hole Tray - Boxed Product (Development Kits) (Alt: 0366380003) RoHS: Compliant Min Qty: 625 Package Multiple: 125 Container: Box | 0 |
|
RFQ | |
DISTI #
36638-0003
|
TTI | Automotive Connectors 48P RA HEADER 1 PORT,BRN,PEG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
0366380003
|
Avnet Americas | Conn CMC HDR 48 POS Solder RA Thru-Hole Tray - Boxed Product (Development Kits) (Alt: 0366380003) RoHS: Compliant Min Qty: 625 Package Multiple: 125 Container: Box | 0 |
|
RFQ |
Part Details for 0366380003
0366380003 CAD Models
0366380003 Part Data Attributes:
|
0366380003
Molex
Buy Now
Datasheet
|
Compare Parts:
0366380003
Molex
Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for 0366380003
This table gives cross-reference parts and alternative options found for 0366380003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0366380003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-124-01-L-D | Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal | Samtec Inc | 0366380003 vs IPT1-124-01-L-D |
IPT1-124-01-S-D-VS-A | Rectangular Power Connector, 48 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0366380003 vs IPT1-124-01-S-D-VS-A |
IPT1-124-04-L-D | Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal | Samtec Inc | 0366380003 vs IPT1-124-04-L-D |
IPL1-124-01-F-D-RA-P | Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal | Samtec Inc | 0366380003 vs IPL1-124-01-F-D-RA-P |
IPT1-124-01-SM-D-RA-FL | Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal | Samtec Inc | 0366380003 vs IPT1-124-01-SM-D-RA-FL |
IPL1-124-01-S-D-P | Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal | Samtec Inc | 0366380003 vs IPL1-124-01-S-D-P |
34708-3086 | Rectangular Power Connector, 48 Contact(s), Male, Press Fit Terminal, | Molex | 0366380003 vs 34708-3086 |
IPL1-124-01-S-D-K | Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal | Samtec Inc | 0366380003 vs IPL1-124-01-S-D-K |
IPT1-124-01-S-D-VS-LC-K | Rectangular Power Connector, 48 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0366380003 vs IPT1-124-01-S-D-VS-LC-K |
IPL1-124-01-F-D-K | Rectangular Power Connector, 48 Contact(s), Male, Solder Terminal | Samtec Inc | 0366380003 vs IPL1-124-01-F-D-K |