Part Details for 0365-07 by Gedore Torque Ltd
Overview of 0365-07 by Gedore Torque Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0365DPA-02#J0B | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK0365DPA-02#J0 | Renesas Electronics Corporation | N Channel Power MOSFET | |
10036587-001LF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 29 Positions |
Price & Stock for 0365-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2128-0365-07-ND
|
DigiKey | VEGETABLE KNIFE 165MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8200 | Buy Now |